
25-bit configurable registered buffer with SSTL_18 inputs and outputs. Features positive edge clock triggering, non-inverting logic, and a maximum frequency of 410MHz. Operates with a supply voltage of 1.8V, within a temperature range of 0°C to 70°C. Offers a propagation delay of 1.5ns and a turn-on delay time of 3ns. Packaged in a 96-LFBGA for surface mounting, with copper, tin, and silver contact plating.
Texas Instruments 74SSTUB32864AZKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 410MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 410MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTUB |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
No datasheet is available for this part.
