
25-bit registered buffer, single-element CMOS logic IC with positive edge clock triggering. Features a 410MHz maximum frequency, 1.8V operating supply voltage (1.7V-1.9V range), and 0.7ns propagation delay. Offers 8mA high/low level output current and operates from -40°C to 85°C. Packaged in a 96-pin BGA (LFBGA) for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74SSTUB32866AZKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74SSTUB32866AZKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 410MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 410MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTUB |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74SSTUB32866AZKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
