28-bit, 1-element CMOS registered buffer IC featuring positive edge clock triggering and non-inverting polarity. Operates at a maximum frequency of 410MHz with a 1ns propagation delay and 3ns turn-on delay. Supports a supply voltage range of 1.7V to 1.9V, with an operating voltage of 1.8V. Offers high and low level output currents of -8mA and 8mA respectively. Packaged in a 176-pin NFBGA for surface mounting, with copper, tin, and silver contact plating. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74SSTUB32868AZRHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74SSTUB32868AZRHR technical specifications.
| Package/Case | BGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 410MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 410MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 28 |
| Number of Outputs | 56 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTUB |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74SSTUB32868AZRHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.