
28-bit, 1-element CMOS registered buffer IC featuring positive edge clock triggering. Operates with a 1.8V supply voltage, supporting a frequency up to 410MHz. Offers 28 inputs and 56 outputs with non-inverting polarity. Designed for surface mount with a 176-pin NFBGA package, providing 1ns propagation delay and 3ns turn-on delay. Rated for operation between -40°C and 85°C, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Texas Instruments 74SSTUB32868ZRHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74SSTUB32868ZRHR technical specifications.
| Package/Case | BGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 410MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 410MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 28 |
| Number of Outputs | 56 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTUB |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74SSTUB32868ZRHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
