
13-bit to 26-bit registered buffer, featuring SSTL_2 inputs and outputs. Operates at a maximum frequency of 200MHz with a propagation delay of 2.8ns. This CMOS logic IC utilizes positive edge clock triggering and offers non-inverting polarity. Supplied in a 64-TSSOP package with gold contact plating, it supports a 2.5V operating supply voltage, ranging from 2.3V to 2.7V. Designed for surface mounting, this RoHS compliant component functions within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments 74SSTV16859DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74SSTV16859DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Elements | 1 |
| Number of Input Lines | 13 |
| Number of Inputs | 13 |
| Number of Output Lines | 26 |
| Number of Outputs | 26 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTV |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74SSTV16859DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
