
13-bit to 26-bit registered buffer, CMOS technology, operating at up to 200MHz with SSTL_2 inputs and outputs. Features positive edge clock triggering, non-inverting polarity, and a propagation delay of 2.8ns. Designed for surface mounting in a VQFN EP package, with a supply voltage range of 2.3V to 2.7V. Offers high level output current of -20mA and low level output current of 20mA. RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments 74SSTV16859RGQ8G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74SSTV16859RGQ8G3 technical specifications.
| Package/Case | VQFN EP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Elements | 1 |
| Number of Input Lines | 13 |
| Number of Inputs | 13 |
| Number of Output Lines | 26 |
| Number of Outputs | 26 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTV |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74SSTV16859RGQ8G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
