
13-bit to 26-bit registered buffer, featuring SSTL_2 inputs and outputs. Operates with a 2.5V supply voltage, supporting a range of 2.3V to 2.7V. Achieves a maximum frequency of 500MHz with a propagation delay of 2.2ns. This surface mount component utilizes positive edge clock triggering and offers non-inverting logic. Packaged in a 56-VQFN EP with gold contact plating, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments 74SSTVF16859G4RG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74SSTVF16859G4RG4 technical specifications.
| Package/Case | VQFN EP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 500MHz |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Elements | 1 |
| Number of Input Lines | 13 |
| Number of Inputs | 13 |
| Number of Output Lines | 26 |
| Number of Outputs | 26 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTVF |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74SSTVF16859G4RG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
