
24-bit to 48-bit registered buffer with SSTL_2 inputs and outputs, operating at up to 500MHz. Features positive edge clock triggering, non-inverting logic, and a propagation delay of 2.6ns. Surface mountable in an LFBGA package, this CMOS technology component supports an operating supply voltage of 2.5V (2.3V to 2.7V range). It offers a high level output current of -8mA and a low level output current of 8mA, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments 74SSTVF32852ZKFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74SSTVF32852ZKFR technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 500MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 48 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTVF |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.007062oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74SSTVF32852ZKFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
