10-bit universal bus transceiver with 3-state outputs, featuring bidirectional data flow and non-inverting logic. This surface-mount integrated circuit operates from a 3.15V to 3.45V supply, with a typical operating voltage of 3.3V. It offers a high level output current of -48mA and a low level output current of 64mA, with a propagation delay of 10.1ns. The component is housed in a 48-TSSOP package with gold contact plating, designed for operation across a temperature range of -40°C to 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74VMEH22501ADGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74VMEH22501ADGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VMEH |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74VMEH22501ADGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
