8-bit universal bus transceiver and two 1-bit bus transceivers with 3-state outputs. This surface mount logic IC features bidirectional data flow and a 3.3V operating supply voltage, with a range of 3.15V to 3.45V. It offers 10 outputs with a low-level output current of 64mA and a high-level output current of 12mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component has a propagation delay of 10.1ns.
Texas Instruments 74VMEH22501ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VMEH |
| Weight | 0.004233oz |
| RoHS | Compliant |
No datasheet is available for this part.