Bidirectional 10-bit universal bus transceiver with 3-state outputs, featuring 3.15V to 3.45V operating supply voltage and 64mA output current. This surface-mount logic IC, housed in a 48-TSSOP package with gold contact plating, offers non-inverting polarity and a propagation delay of 10.1ns. Designed for a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74VMEH22501DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74VMEH22501DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74VMEH |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74VMEH22501DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
