
8-bit registered transceiver with true output, featuring bidirectional data flow and 3-state outputs. Operates with a supply voltage of 3.15V to 3.45V, supporting a 3.3V nominal supply. Offers a high-level output current of 12mA and a low-level output current of 64mA. Packaged in a 48-pin TSSOP for surface mounting, with a propagation delay of 10.1ns. This RoHS compliant component is supplied on tape and reel.
Texas Instruments 74VMEH22501DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VMEH |
| Weight | 0.00776oz |
| RoHS | Compliant |
No datasheet is available for this part.