
The 76002012A is a surface mount multiplexer with 4 channels and 8 inputs. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The 76002012A is packaged in a LCC-20 package and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments 76002012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 76002012A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 49mW |
| Quiescent Current | 9.7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 76002012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
