The 7600701FA is a dual 2-input 4-output demultiplexer from Texas Instruments. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is capable of handling a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The demultiplexer has a propagation delay of 38ns and a quiescent current of 6.8mA. It is available in a surface mount package type, specifically the DFP-16.
Texas Instruments 7600701FA technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 6.8mA |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 7600701FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
