
The 7601801FA is a 4-bit non-inverting TTL flip-flop with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of -400uA and a low level output current of 4mA. The device is packaged in a DFP, FL16,.3 package and is not RoHS compliant. It operates at a supply voltage of 5V and has a propagation delay of 27ns.
Texas Instruments 7601801FA technical specifications.
| Height | 2.03mm |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Length | 10.3mm |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Thickness | 1.65mm |
| Width | 6.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 7601801FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
