
The 7603201CA is a 4-bit unidirectional counter from Texas Instruments. It operates over a supply voltage range of 4.5V to 5.5V and can withstand temperatures up to 125°C. The counter is packaged in a CDIP-14 package and is mounted through a hole. It is not RoHS compliant and contains lead.
Texas Instruments 7603201CA technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 7603201CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.