
The 7702301EA is a 4-bit unidirectional counter from Texas Instruments, packaged in a CDIP-16 case and designed for through-hole mounting. This CMOS counter operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device features a propagation delay of 650ns and a turn-on delay time of 650ns, with a quiescent current of 100uA.
Texas Instruments 7702301EA technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 650ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 7702301EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
