The 7703201JA is a 4-channel inverting demultiplexer with 16 outputs, operating over a supply voltage range of 3V to 18V. It features a propagation delay of 970ns and a quiescent current of 100uA. The device is packaged in a CDIP-24 and is suitable for use in temperatures ranging from -55°C to 125°C. However, it is not RoHS compliant due to the presence of lead in the contact plating.
Texas Instruments 7703201JA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 16 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 970ns |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 7703201JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.