The 7703702EA is a 4-bit arithmetic logic unit (ALU) from Texas Instruments, fabricated using CMOS technology. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device is mounted through a hole and packaged in a CDIP. With a quiescent current of 100uA, it is suitable for low-power applications. However, it is not RoHS compliant due to the presence of lead in the contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 7703702EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 7703702EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.