The 77049012A is a dual driver IC from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 5.5V and has a power dissipation of 1.375W. The device is packaged in a QCCN, LCC20, 0.35SQ package and is available in rail or tube packaging. It is not radiation hardened and is not RoHS compliant.
Texas Instruments 77049012A technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 71mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 77049012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.