
The 7705102CA is a 3-input AND gate IC from Texas Instruments, fabricated using CMOS technology. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. With a propagation delay of 90ns, this gate is suitable for high-speed applications. The device is packaged in a CDIP and is available in a rail/Tube packaging option.
Texas Instruments 7705102CA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 20nA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 7705102CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
