The 7705801EA is a 12-bit counter from Texas Instruments, packaged in a CDIP and available for through-hole mounting. It operates over a temperature range of -55°C to 125°C and accepts supply voltages between 3V and 15V. With a propagation delay of 550ns, this counter is suitable for a variety of logic applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Propagation Delay | 550ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |