
The 4-Bit Unidirectional Counter is a unidirectional counter integrated circuit with a package type of CDIP. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 4.5V to 5.5V. The counter has 4 bits and 2 elements. It has a propagation delay of 60ns and a turn-on delay time of 60ns.
Texas Instruments 7802601EA technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 7802601EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.