
The 7802701EA is a BIPOLAR arithmetic and logic unit from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is available in a DIP-16 package. The device is not RoHS compliant and contains lead. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Texas Instruments 7802701EA technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 7802701EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.