
2A switching regulator module with a maximum switching frequency of 800kHz. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 7V to 28V, delivering a stable 5V output. Offers 82% efficiency and a maximum output current of 2A. Packaged in a through-hole mountable module with tin, gold, and matte contact plating.
Sign in to ask questions about the Texas Instruments 78HT205HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78HT205HC technical specifications.
| Package/Case | Module |
| Contact Plating | Tin, Gold, Matte |
| Current Rating | 2A |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78HT200 |
| Voltage - Output 1 | 5V |
| Weight | 7g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78HT205HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
