
2A switching regulator with a 5V output voltage, operating from a 7V to 28V input range. Features an 800kHz maximum switching frequency and 82% efficiency. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a lead-free, RoHS compliant SMT-3 package for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 78HT205SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78HT200 |
| Voltage - Output 1 | 5V |
| Weight | 7g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78HT205SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
