
2A switching regulator module with a fixed 5V output voltage and 800kHz switching frequency. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with input voltages from 7V to 28V, delivering up to 2A output current. Packaged in a SIP for through-hole mounting, with tin/lead contact plating and a maximum power dissipation of 10W. Operating temperature range is -40°C to 85°C.
Texas Instruments 78HT205VC technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin, Lead |
| Depth | 7.87mm |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Contains Lead |
| Length | 0.9inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 78HT200 |
| Voltage - Output 1 | 5V |
| Weight | 7g |
| Width | 0.31inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
