
2A, 3.3V output switching regulator with a maximum switching frequency of 1050kHz. This power management IC features over-temperature protection (OTP) and short-circuit protection (SCP). Operating from a 7V to 15V input voltage range, it delivers up to 2A output current with 82% efficiency. The component is housed in a through-hole mounted module package with dimensions of 7.62mm depth, 0.94inch height, 0.9inch length, and 0.31inch width, weighing 7g. It is lead-free, RoHS compliant, and designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments 78HT233VC technical specifications.
| Package/Case | Module |
| Depth | 7.62mm |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 6.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78HT200 |
| Voltage - Output 1 | 3.3V |
| Weight | 7g |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78HT233VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
