
2A DC/DC switching regulator module featuring a 6.5V fixed output voltage and 800kHz maximum switching frequency. Operates from an 8.5V to 28V input voltage range, delivering up to 2A output current with 82% efficiency. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a horizontal mount SMA3 module with through-hole mounting, measuring 22.86mm depth, 0.31inch height, 0.94inch length, and 0.9inch width. Rated for operation between -40°C and 85°C, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments 78HT265HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78HT265HC technical specifications.
| Package/Case | Module |
| Depth | 22.86mm |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 6.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78HT200 |
| Voltage - Output 1 | 6.5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78HT265HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
