6.5Vout 2A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 85
Texas Instruments 78HT265VC technical specifications.
| Height | 23.9mm |
| Lead Free | Contains Lead |
| Length | 22.9mm |
| Number of Outputs | 1 |
| Output Voltage | 6.5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 7g |
| Width | 7.87mm |
| RoHS | Not Compliant |
No datasheet is available for this part.