The 78HT305HC is a DC/DC controller with an efficiency of 80% and features OTP and SCP. It operates over a temperature range of -40°C to 70°C and is available in a module package. The device is RoHS compliant and has a maximum power dissipation of 15W. It is designed for use in applications requiring a 5V output voltage and can handle a maximum output current of 3A.
Texas Instruments 78HT305HC technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OTP, SCP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 0.93inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78HT300 |
| Voltage - Output 1 | 5V |
| Weight | 11g |
| Width | 1.01inch |
| RoHS | Compliant |
No datasheet is available for this part.