3A DC-DC switching regulator with a 5V output voltage and 800kHz maximum switching frequency. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 8V to 28V, delivering up to 3A output current and 15W output power. This non-isolated, through-hole mounted module is RoHS compliant and comes in a vertical mount package.
Texas Instruments 78HT305VC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 9.4mm |
| Efficiency | 80% |
| Features | OTP, SCP |
| Height | 0.98inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.01inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78HT300 |
| Voltage - Output 1 | 5V |
| Weight | 11g |
| Width | 0.38inch |
| RoHS | Compliant |
No datasheet is available for this part.