
1.5A switching regulator with a nominal output voltage of 5V and a maximum output current of 1.5A. Features 700kHz switching frequency, 85% efficiency, and integrated over-temperature protection (OTP) and short-circuit protection (SCP). Operates from a 7V to 30V DC input voltage range and is housed in a SIP3 module package with through-hole mounting. RoHS compliant with tin, gold, and matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 78SR105VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78SR105VC technical specifications.
| Package/Case | Module |
| Contact Plating | Tin, Gold, Matte |
| Current - Output 1 | 1.5A |
| Current Rating | 1.5A |
| Depth | 7.62mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78SR100 |
| Voltage - Output 1 | 5V |
| Weight | 6.5g |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78SR105VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
