
1.5A DC-DC switching regulator with a 6V output voltage and 700kHz maximum switching frequency. Features over-temperature protection (OTP) and short-circuit protection (SCP). Operates from a 14.5V to 30V input voltage range and delivers up to 1.5A output current. Housed in a SIP3 module package for through-hole mounting, this lead-free and RoHS compliant component offers a maximum power dissipation of 9W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 78SR106HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78SR106HC technical specifications.
| Package/Case | Module |
| Current Rating | 1.5A |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78SR100 |
| Voltage - Output 1 | 6V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78SR106HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
