1.5A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3
Checking distributor stock and pricing after the page loads.
Texas Instruments 78SR106VC technical specifications.
| Package/Case | SIP |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78SR100 |
| Voltage - Output 1 | 6V |
| Width | 0.31inch |
| RoHS | Compliant |
No datasheet is available for this part.