
The 78SR108HC DC/DC controller is a through-hole module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 12W and a maximum output current of 1.5A. The device is RoHS compliant and lead-free, packaged in a tray with 25 units per package. It features OTP and SCP, and is part of the 78SR100 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 78SR108HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78SR108HC technical specifications.
| Package/Case | Module |
| Current Rating | 1.5A |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 8V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78SR100 |
| Voltage - Output 1 | 8V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78SR108HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.