This single-ended DC/DC controller features a maximum operating temperature of 80C and a minimum operating temperature of -40C. It has a single terminal position and is available in a JEDEC package code R-XSMA-G3. The device operates within an input voltage range of 14.5V to 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 78SR108SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78SR108SC technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-G3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 78SR108SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.