
The 78SR108VC is a DC/DC regulator with a single output voltage of 8V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage range of 14.5V to 30V. The device is packaged in a lead-free SIP package and is RoHS compliant. It features OTP and SCP capabilities and is available in a tray packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 78SR108VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78SR108VC technical specifications.
| Package/Case | SIP |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78SR100 |
| Voltage - Output 1 | 8V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78SR108VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
