This DC/DC controller from Texas Instruments features a 9V output voltage and a maximum output current of 1.5A. It has a maximum power dissipation of 13.5W and operates within a temperature range of -40°C to 85°C. The device is packaged in a module format and is compliant with lead-free standards. It is available in a 25-piece tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 78SR109HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78SR109HC technical specifications.
| Package/Case | Module |
| Contact Plating | Tin, Gold, Matte |
| Depth | 23.62mm |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 13.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78SR100 |
| Voltage - Output 1 | 9V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78SR109HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
