
Module DC-DC 1-OUT 12V 1.5A 3-Pin SIP Module
Checking distributor stock and pricing after the page loads.
Texas Instruments 78SR112TC technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.