1.5A DC-DC switching regulator with a maximum switching frequency of 700kHz. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 14.5V to 30V, delivering a fixed 13.9V output voltage. Packaged in a horizontal mount module with through-hole mounting, this RoHS compliant component has a maximum output current of 1.5A and a maximum power dissipation of 20.8W.
Texas Instruments 78SR114HC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 23.62mm |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 20.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 21W |
| Output Voltage | 13.9V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78SR100 |
| Voltage - Output 1 | 13.9V |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.