1.5A switching regulator with a 13.9V output voltage, operating from a 14.5V to 30V input range. Features include over-temperature protection (OTP) and short-circuit protection (SCP), with a maximum switching frequency of 700kHz. This SIP3 module offers a maximum output power of 21W and is designed for through-hole mounting. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 78SR114VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78SR114VC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 7.87mm |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 20.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 21W |
| Output Voltage | 13.9V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78SR100 |
| Voltage - Output 1 | 13.9V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78SR114VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.