1.5A DC-DC switching regulator with a 15V output voltage. Features over-temperature protection (OTP) and short-circuit protection (SCP). Operates with a maximum input voltage of 30V and a minimum input voltage of 14.5V, at a switching frequency up to 700kHz. Housed in a through-hole SIP package with tin, gold, or matte contact plating. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 78SR115HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78SR115HC technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin, Gold, Matte |
| Current - Output 1 | 1.5A |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 22.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 22.5W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78SR100 |
| Voltage - Output 1 | 15V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78SR115HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.