
1.5A DC-DC switching regulator with a 15V output voltage and 700kHz maximum switching frequency. Features include over-temperature protection (OTP) and short-circuit protection (SCP). This through-hole mounted component offers a 1.5A output current and a maximum power dissipation of 22.5W. It operates within a 14.5V to 30V input voltage range and has a temperature range of -40°C to 85°C. The vertical mount SIP package has tin, gold, and matte contact plating and is RoHS compliant.
Texas Instruments 78SR115VC technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin, Gold, Matte |
| Current - Output 1 | 1.5A |
| Current Rating | 1.5A |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 22.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 22.5W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78SR100 |
| Voltage - Output 1 | 15V |
| Weight | 6.5g |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78SR115VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.