The 78SR153HC is a DC/DC controller with a single output voltage of 5.25V and a maximum output current of 1.5A. It has a maximum power dissipation of 7.9W and is packaged in a ROHS compliant, horizontal mount package. The device operates over a temperature range of -40°C to 85°C and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments 78SR153HC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.5A |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 7.9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 7.875W |
| Output Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78SR100 |
| Voltage - Output 1 | 5.25V |
| Width | 0.9inch |
| RoHS | Compliant |