1.5A switching regulator with a 5V output voltage and 700kHz maximum switching frequency. This non-isolated DC/DC controller features a 1.5A output current rating, 85% efficiency, and operates within a 7V to 30V input voltage range. Integrated protection includes OTP and SCP. Packaged in a SIP for through-hole mounting, it offers a maximum operating temperature of 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 78ST105HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78ST105HC technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin, Gold, Matte |
| Current - Output 1 | 1.5A |
| Current Rating | 1.5A |
| Depth | 23.62mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78ST100 |
| Voltage - Output 1 | 5V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78ST105HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.