The 78ST106HC DC/DC controller is a through-hole mounted device with a maximum output current of 1.5A and a maximum power dissipation of 9W. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 30V. The device is packaged in a tray with 25 units per package and features one output voltage of 6V. The 78ST106HC contains lead and is part of the 78ST100 series.
Checking distributor stock and pricing after the page loads.
Texas Instruments 78ST106HC technical specifications.
| Package/Case | SIP |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Contains Lead |
| Length | 0.94inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | 78ST100 |
| Voltage - Output 1 | 6V |
| Width | 0.9inch |
| RoHS | Not Compliant |
No datasheet is available for this part.