The 78ST108HC is a DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a module package with a height of 0.31inch and a length of 0.94inch. The device is not RoHS compliant and contains lead. It is suitable for applications requiring an output current of 1.5A and an output voltage of 8V.
Checking distributor stock and pricing after the page loads.
Texas Instruments 78ST108HC technical specifications.
| Package/Case | Module |
| Height | 0.31inch |
| Lead Free | Contains Lead |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 78ST100 |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.