This DC/DC controller is a single-output module with a maximum output current of 1.5A and a maximum power dissipation of 13.5W. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The module is packaged in a tray with 25 units per package and has a lead-free construction.
Texas Instruments 78ST109HC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 13.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78ST100 |
| Voltage - Output 1 | 9V |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.