1.5A DC-DC Converter with 12V fixed output voltage. Features 90% efficiency and a maximum input voltage of 30V, with a minimum input of 14.5V. Integrated over-temperature protection (OTP) and short-circuit protection (SCP) enhance reliability. Packaged in a SIP for through-hole mounting, this component offers 18W maximum power dissipation and operates across a wide temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments 78ST112HC technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin, Gold, Matte |
| Current - Output 1 | 1.5A |
| Efficiency | 90% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78ST100 |
| Voltage - Output 1 | 12V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.